CFUKG455KG1X-R0

Murata Electronics
81-CFUKG455KG1X-R0
CFUKG455KG1X-R0

Mfr.:

Description:
Signal Conditioning 455KHZ 4ELEM. CHIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Signal Conditioning
Filters
455 kHz
1.5 kOhms
SMD/SMT
6.5 mm x 6.5 mm x 4 mm
- 10 C
+ 40 C
CFU
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 6 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 450
Subcategory: Filters
Tradename: CERAFIL
Type: Ceramic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8529108090
CNHTS:
8504500000
CAHTS:
8543700000
USHTS:
8543709860
MXHTS:
85416001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system.