BNX012-01

Murata Electronics
81-BNX012-01
BNX012-01

Mfr.:

Description:
EMI Filter Circuits 40 DB 50V 15A LEADED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.997

Stock:
3.997
Can Dispatch Immediately
On Order:
4.200
Expected 7/13/2026
3.750
Expected 9/3/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,97 € 29,70 €
2,69 € 67,25 €
2,61 € 130,50 €
2,53 € 253,00 €
2,42 € 726,00 €
2,39 € 1.434,00 €
2,35 € 2.467,50 €

Product Attribute Attribute Value Select Attribute
Murata
Product Category: EMI Filter Circuits
RoHS:  
EMI Network Filter Arrays
Block Type Filter
LC Filter
50 V
15 A
Radial
- 55 C
+ 125 C
BNX
Bulk
Attenuation: 40 dB
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Frequency Range: 1 MHz to 1 GHz
Height: 8 mm
Length: 12 mm
Product Type: EMI Filter Circuits
Factory Pack Quantity: 150
Subcategory: Filters
Tradename: EMIFIL
Width: 11 mm
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536301090
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.