BLM15HD182BH1D

Murata Electronics
81-BLM15HD182BH1D
BLM15HD182BH1D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.316

Stock:
8.316
Can Dispatch Immediately
On Order:
10.000
Expected 11/12/2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,136 € 1,36 €
0,126 € 3,15 €
0,119 € 5,95 €
0,112 € 11,20 €
0,104 € 26,00 €
0,097 € 48,50 €
0,083 € 83,00 €
0,065 € 325,00 €
Full Reel (Order in multiples of 10000)
0,065 € 650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLM15_H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
200 mA
25 %
2.1 Ohms
- 55 C
+ 150 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Number of Channels: 1 Channel
Number of Elements: 2 Element
Operating Temperature Range: - 55 C to + 150 C
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Automotive Ferrite Bead
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMIFIL® BLM15 Chip Ferrite Beads

Murata Electronics EMIFIL® (Inductor type) BLM15 Chip Ferrite Beads are part of Murata's noise suppression product line. These beads have simple structures and have been downsized into a smaller, easy-to-use component capable of addressing noise suppression in small portable devices such as mobile phones, mobile audio players, and portable game consoles. Murata BLM15 beads are ideal for high-speed signal lines and power supplies.

BLM Chip Ferrite Beads

Murata BLM Chip Ferrite Beads are designed for power supply circuits that require high rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata BLM EMIFIL Chip Ferrite Beads offer AEC-Q200 certified products for automotive applications such as infotainment and powertrain safety applications. Non-automotive grade ferrites are ideal for general purpose power supply circuits, including industrial, factory automation, and networking.

BLM Ferrite Beads for Powertrain & Safety

Murata Electronics BLM Ferrite Beads for Powertrain and Safety include optimum components that meet various rated current and noise frequency ranges. These ferrite beads include products that support currents up to 20A and other similar series suitable for power circuits. BLM ferrite beads from Murata handle large currents, making them suitable for harsh environments and various powertrain and safety applications.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.