BLM02PX220SN1D

Murata Electronics
81-BLM02PX220SN1D
BLM02PX220SN1D
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
8 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 20000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 20000)
0,037 € 740,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLM02xX_SN
1005 (0402 metric)
22 Ohms
750 mA
0.4 mm
0.2 mm
Reel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 20000
Subcategory: Ferrites
Part # Aliases: EKDMGN02A-KIT
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
8504509590
CNHTS:
8548000090
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504502090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLM Chip Ferrite Beads

Murata BLM Chip Ferrite Beads are designed for power supply circuits that require high rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata BLM EMIFIL Chip Ferrite Beads offer AEC-Q200 certified products for automotive applications such as infotainment and powertrain safety applications. Non-automotive grade ferrites are ideal for general purpose power supply circuits, including industrial, factory automation, and networking.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.