BLM02KX100SN1D

Murata Electronics
81-BLM02KX100SN1D
BLM02KX100SN1D

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,15 € 1,50 €
0,129 € 3,23 €
0,115 € 5,75 €
0,103 € 10,30 €
0,089 € 22,25 €
0,076 € 38,00 €
0,066 € 66,00 €
0,055 € 220,00 €
Full Reel (Order in multiples of 15000)
0,055 € 825,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLM02xX_SN
Ferrite Beads
SMD/SMT
1005 (0402 metric)
10 Ohms
1.5 A
5 Ohms
30 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 15000
Subcategory: Ferrites
Part # Aliases: EKDMGN02A-KIT
Unit Weight: 0,095 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99