BLM02AX700SN1D

Murata Electronics
81-BLM02AX700SN1D
BLM02AX700SN1D

Mfr.:

Description:
Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.290

Stock:
4.290 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 20000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,102 € 1,02 €
0,089 € 2,23 €
0,079 € 3,95 €
0,071 € 7,10 €
0,061 € 15,25 €
0,054 € 27,00 €
0,048 € 48,00 €
0,036 € 144,00 €
Full Reel (Order in multiples of 20000)
0,036 € 720,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLM02xX_SN
Ferrite Chip Beads
SMD/SMT
1005 (0402 metric)
70 Ohms
300 mA
25 %
400 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Factory Pack Quantity: 20000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Part # Aliases: EKDMGN02A-KIT
Unit Weight: 0,080 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

BLM Chip Ferrite Beads

Murata BLM Chip Ferrite Beads are designed for power supply circuits that require high rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata BLM EMIFIL Chip Ferrite Beads offer AEC-Q200 certified products for automotive applications such as infotainment and powertrain safety applications. Non-automotive grade ferrites are ideal for general purpose power supply circuits, including industrial, factory automation, and networking.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.