BLF03JD421GNED

Murata Electronics
81-BLF03JD421GNED
BLF03JD421GNED

Mfr.:

Description:
Ferrite Beads 700 MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20.881

Stock:
20.881 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,129 € 0,13 €
0,09 € 0,90 €
0,079 € 1,98 €
0,071 € 3,55 €
0,064 € 6,40 €
0,054 € 13,50 €
0,048 € 24,00 €
0,043 € 43,00 €
0,033 € 132,00 €
Full Reel (Order in multiples of 15000)
0,033 € 495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLF
Ferrite Beads
SMD/SMT
0201 (0603 metric)
420 Ohms
480 mA
40 %
280 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.4 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Number of Channels: 1 Channel
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 15000
Subcategory: Ferrites
Part # Aliases: EKDMGN02A-KIT
Unit Weight: 0,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

BLF Chip Ferrite Beads

Murata Electronics BLF Chip Ferrite Beads feature low DC resistance and a nickel barrier structure for solder heat resistance. These beads are effective in circuits without stable ground lines because they do not need a connection to the ground. Murata BLF Chip Ferrite Beads are available in AEC-Q200-qualified variants and in a range of compact sizes. The BLF series is ideal for general-purpose, powertrain, and safety applications.