BLA2AAG102SN4D

Murata Electronics
81-BLA2AAG102SN4D
BLA2AAG102SN4D

Mfr.:

Description:
Ferrite Beads 1000 OHM 25%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44.532

Stock:
44.532 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,331 € 3,31 €
0,291 € 7,28 €
0,263 € 13,15 €
0,238 € 23,80 €
0,207 € 51,75 €
0,187 € 93,50 €
0,181 € 181,00 €
0,164 € 410,00 €
Full Reel (Order in multiples of 10000)
0,164 € 1.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
RoHS:  
BLA
Ferrite Chip Bead Arrays
SMD/SMT
0804 (2010 metric)
1 kOhms
50 mA
25 %
1.3 Ohms
- 55 C
+ 125 C
2 mm
1 mm
0.5 mm
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Ferrite Beads
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Ferrite Beads Array
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLA EMIFIL® Chip Ferrite Bead Arrays

Murata BLA EMIFIL® Chip Ferrite Bead Arrays are inductor type arrays available in case sizes 0804 and 1206. These modules offer a rated current range from 50mA to 600mA and impedance (at 100MHz/20°C) between 10Ω and 1000Ω. Murata BLA EMIFIL Chip Ferrite Bead Arrays have an operating temperature range of -55°C to +125°C.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.