97384757

Murata Electronics
81-97384757
97384757

Mfr.:

Description:
Coin Cell Battery Alkaline Manganese Batteries

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
LR1130
Silver Oxide
1.55 V
75 mAh
Non-Rechargeable
Pressure Contact
Horizontal
11.6 mm
3.6 mm
- 10 C
+ 60 C
Tray
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Coin Cell Battery
Factory Pack Quantity: 2000
Subcategory: Battery
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506100010
ECCN:
EAR99