939301421510-T3S

Murata Electronics
81-939301421510-T3S
939301421510-T3S

Mfr.:

Description:
Silicon RF Capacitors / Thin Film Low ESL, High frequency, Ultra Broadband, Differential

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,11 € 1.110,00 €
1,03 € 2.060,00 €
0,998 € 4.990,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
3.8 V
15 %
UBDC
70 PPM / C
- 55 C
+ 150 C
Reel
Brand: Murata Electronics
Breakdown Voltage: 11 V
Height: 0.1 mm
Length: 1 mm
Maximum Operating Frequency: 60 GHz
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Voltage Rating DC: 3.8 VDC
Width: 0.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBDC Silicon Capacitors

Murata UBDC Silicon Capacitors come in a 0402M case with a 1mm x 0.50mm (L x W) footprint and offer ultra-broadband performance up to 67GHz. These modules are resonance free, allowing ultra group delay variation. They offer ultra-low insertion loss thanks to impedance matching in transmission mode as well as low ESL and low ESR in bypass grounding mode. The UBDC series provides high reliability and high stability of capacitance value over temperature, voltage, and aging. Murata UBDC Silicon Capacitors have an operating temperature range of -55°C to +150°C and are compatible with lead-free reflow soldering.