935242521437-T3T

Murata Electronics
81-935242521437-T3T
935242521437-T3T

Mfr.:

Description:
Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,63 € 1.630,00 €
10.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
3700 pF
33 V
02065 (0516 metric)
15 %
WBSC
70 PPM / C
- 55 C
+ 150 C
Reel
Brand: Murata Electronics
Breakdown Voltage: 150 V
Case Code - in: 02065
Height: 0.25 mm
Length: 0.5 mm
Maximum Operating Frequency: 26 GHz
Product: RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: Wire
Type: Broadband
Voltage Rating DC: 33 VDC
Width: 1.625 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WBSC Wire-Bondable Vertical Si Capacitors

Murata WBSC Wire-Bondable Vertical Silicon Capacitors are ideal for DC decoupling and are dedicated to applications where reliability up to 150°C is the main parameter. These Si capacitors have been developed with a semiconductor process that enables the integration of high capacitance density from 1.55nF/mm² to 250nF/mm² (with a breakdown voltage of 450V to 11V respectively). During the production process, the highly reliable capacitors are cured with a high temperature (above 900°C) that generates highly pure oxide. This technology provides industry-leading performances relative to the capacitor stability up to 150°C with a temperature coefficient equal to +60ppm/K. In addition, intrinsic properties of the silicon show a low dielectric absorption and a low to zero piezoelectric effect resulting in no memory effect. The Murata WBSC Wire-Bondable Vertical Si Capacitors are also ROHS compliant.