935154521410

Murata Electronics
81-935154521410
935154521410

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,05 € 1.050,00 €
0,989 € 1.978,00 €
0,937 € 4.685,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
1 nF
0202 (0505 metric)
UWSC
- 55 C
+ 150 C
Reel
Brand: Murata Electronics
Breakdown Voltage: 150 V
Case Code - in: 0202
Case Code - mm: 0505
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 0.5 mm
Maximum Operating Frequency: 26 GHz
Product: RF Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Broadband
Width: 0.5 mm
Part # Aliases: 935154521410-T3T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

Multilayer Ceramic Capacitors

Murata Cap House ceramic capacitors are available in general-purpose capacitors, high-frequency, soft termination, LED application, metal terminal, and AEC-Q200 Epoxy capacitors. These ceramic capacitors support solutions for suppressing acoustic noise in battery lines of laptop computers. 

UWSC Ultra Large-Band Wire-Bondable Si Capacitors

Murata UWSC Ultra Large-Band Wire-Bondable Silicon Capacitors target optical communication systems (ROSA/TOSA, SONET and all optoelectronics) as well as high-speed data systems or products. The UWSC components are designed for DC decoupling and bypass applications as the capacitors offer high rejection at frequencies higher than 26GHz. The UWSC capacitors are manufactured with both deep trench and MOS semiconductor processes to cover low and high capacitance requirements.

Ultra-Broadband Silicon Capacitors

Murata Ultra-Broadband Silicon Capacitors are ideal for optical communication systems (ROSA/TOSA, SONET, and all optoelectronics) as well as high-speed data systems or products. These deep trench silicon capacitors are designed for DC blocking, feedback, coupling, and bypass grounding applications. The modules offer low insertion loss, low reflection, and high phase stability from 16kHz to 60GHz for the UBSC/UBEC series and up to 20GHz for the ULSC series as well as high rejection up to 26GHz for the UWSC devices. Murata Ultra-Broadband Silicon Capacitors have been developed with a semiconductor MOS process.