7BB-41-2L0

Murata Electronics
81-7BB-41-2L0
7BB-41-2L0

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Piezoelectric Diaphragms
External Drive Piezoelectric
2.2 kHz
Wire Lead
Flush Mount
41 mm
41 mm x 0.63 mm
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Height: 0.63 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: 7BB
Factory Pack Quantity: 250
Subcategory: Audio Devices
Tradename: PIEZINGER
Unit Weight: 7,753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8541600000
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99