7BB-27-3C

Murata Electronics
81-7BB-27-3C
7BB-27-3C

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 7BB-27-3C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Piezoelectric Diaphragms
Self-Drive Piezoelectric
2.8 kHz
Wire Lead
Flush Mount
35 mm
35 mm x 0.53 mm
Brand: Murata Electronics
Height: 0.27 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: 7BB
Factory Pack Quantity: 2400
Subcategory: Audio Devices
Tradename: PIEZINGER
Unit Weight: 1,089 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.