1335CCN-0064=P3

Murata Electronics
81-1335CCN-0064P3
1335CCN-0064=P3

Mfr.:

Description:
NFC/RFID Transponder Coils

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,33 € 4,33 €
3,62 € 36,20 €
3,31 € 82,75 €
2,84 € 142,00 €
2,60 € 260,00 €
2,52 € 630,00 €
2,20 € 1.100,00 €
Full Reel (Order in multiples of 1000)
2,06 € 2.060,00 €
2,03 € 4.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: NFC/RFID Transponder Coils
RoHS:  
11.9 mm x 11.9 mm x 3.2 mm
6.3 mH
5 %
20
- 40 C
+ 85 C
AEC-Q200
SA3D12
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3.2 mm
Length: 11.9 mm
Mounting Style: PCB Mount
Product Type: NFC/RFID Transponder Coils
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Width: 11.9 mm
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Antenna Coils for Transponders

Murata Antenna Coils for Transponders feature an encapsulated core and winding for shockproof durability. They offer high reliability, making them ideal for automotive applications. These transponders utilize an optimized magnetic material and electrode structure that delivers high Q and high sensitivity. The series offers a wide inductance range for design flexibility, and triaxial LF antenna coils are available. Murata Antenna Coils for Transponders are AEC-Q200 compliant and applicable to reflow soldering. Applications include keyless entry systems and tire-pressure monitoring systems in vehicles.