1277AS-H-100M=P2

Murata Electronics
81-1277AS-H-100MP2
1277AS-H-100M=P2

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.120

Stock:
1.120 Can Dispatch Immediately
Quantities greater than 1120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,28 € 2,80 €
0,23 € 23,00 €
0,224 € 112,00 €
0,187 € 187,00 €
Full Reel (Order in multiples of 3000)
0,172 € 516,00 €
0,163 € 978,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
10 uH
Standard
DFE-C
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 44,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFE High Current Metal Inductors

Murata DFE High Current Metal Inductors utilize magnetic iron powder to ensure large current capabilities and have a flat wire for low DC resistance. These low-profile inductors offer magnetical shielding and low audible core noise. They are reflow solderable, halogen free, and RoHS compliant. Murata DFE Metal Alloy Inductors have an operating temperature range of -40°C to +85°C/+125°C.