1276AS-H-1R5M=P2

Murata Electronics
81-1276AS-H-1R5MP2
1276AS-H-1R5M=P2

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.624

Stock:
1.624 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,31 € 0,31 €
0,255 € 2,55 €
0,211 € 21,10 €
0,194 € 97,00 €
0,167 € 167,00 €
Full Reel (Order in multiples of 3000)
0,154 € 462,00 €
0,145 € 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
1210 (3225 metric)
Shielded
1.5 uH
20 %
2.1 A
87 mOhms
2.6 A
- 40 C
+ 85 C
Standard
3.2 mm
2.5 mm
1 mm
Metal Alloy
DFE-C
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Case Code - in: 1210
Case Code - mm: 3225
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DFE High Current Metal Inductors

Murata DFE High Current Metal Inductors utilize magnetic iron powder to ensure large current capabilities and have a flat wire for low DC resistance. These low-profile inductors offer magnetical shielding and low audible core noise. They are reflow solderable, halogen free, and RoHS compliant. Murata DFE Metal Alloy Inductors have an operating temperature range of -40°C to +85°C/+125°C.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.