1264EY-330M=P3

Murata Electronics
81-1264EY-330MP3
1264EY-330M=P3

Mfr.:

Description:

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Line Choke
2424 (6060 metric)
Shielded
33 uH
20 %
1.4 A
170 mOhms
1.9 A
- 40 C
+ 85 C
Standard
6 mm
6 mm
5 mm
Ferrite
DG6050C
Reel
Cut Tape
MouseReel
Application: Power Line Choke
Brand: Murata Electronics
Case Code - in: 2424
Case Code - mm: 6060
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 615 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.  

DG Inductors

Murata DG Inductors feature a wound ferrite core and magnetic shield in a 6mm to 9mm square with a low profile. The DG6045C modules offer 4.5mm max. thickness, 1µH to 100µH inductance range, and 900mA to 9.5A rated current range. The DG6050C series has 5mm max. thickness, 1.2µH to 100µH inductance range, and 1.2A to 9.8A rated current range. The DEM8040C versions feature 4mm max. thickness, 1µH to 100µH inductance range, and 1.3A to 10.4A rated current range. Murata DG Inductors are designed for use in power lines.