1229AS-H-100M=P3

Murata Electronics
81-1229AS-H-100MP3
1229AS-H-100M=P3

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 916

Stock:
916 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,49 € 0,49 €
0,40 € 4,00 €
0,329 € 32,90 €
0,323 € 161,50 €
0,271 € 271,00 €
Full Reel (Order in multiples of 2000)
0,26 € 520,00 €
0,245 € 980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
1514 (3735 metric)
Shielded
10 uH
20 %
850 mA
288 mOhms
750 mA
- 40 C
+ 85 C
Standard
3.7 mm
3.5 mm
1.2 mm
Ferrite
DEM3512C
Reel
Cut Tape
MouseReel
Application: Power Line Choke
Brand: Murata Electronics
Case Code - in: 1514
Case Code - mm: 3735
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 65,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.