1227AS-H-R47N=P2

Murata Electronics
81-1227AS-H-R47NP2
1227AS-H-R47N=P2

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.161

Stock:
2.161 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,559 € 0,56 €
0,553 € 5,53 €
Full Reel (Order in multiples of 2000)
0,276 € 552,00 €
0,261 € 1.044,00 €
0,26 € 2.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
1211 (3028 metric)
Shielded
470 nH
30 %
4.7 A
20 mOhms
3.3 A
- 40 C
+ 85 C
Standard
3 mm
2.8 mm
1.8 mm
Ferrite
DEM2818C
Reel
Cut Tape
MouseReel
Application: Power Line Choke
Brand: Murata Electronics
Case Code - in: 1211
Case Code - mm: 3028
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 65,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.