1226AS-H-2R7M=P2

Murata Electronics
81-1226AS-H-2R7MP2
1226AS-H-2R7M=P2

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Line Choke
1211 (3028 metric)
Shielded
2.7 uH
20 %
2 A
63 mOhms
1.3 A
- 40 C
+ 85 C
Standard
3 mm
2.8 mm
1.5 mm
Ferrite
DEM2815C
Reel
Cut Tape
MouseReel
Application: Power Line Choke
Brand: Murata Electronics
Case Code - in: 1211
Case Code - mm: 3028
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 52 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEM Ferrite Inductors

Murata Electronics DEM Ferrite Inductors feature a magnetically shielded construction that offers low magnetic flux leakage from the top of the coil and uses flat wire to offer low DC resistance. The DEM series from Murata Electronics is suitable for large currents. These ferrite inductors are halogen free and RoHS compliant.

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.