1225AS-H-R68N=P2

Murata Electronics
81-1225AS-H-R68NP2
1225AS-H-R68N=P2

Mfr.:

Description:

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,581 € 1.162,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
Shielded
680 nH
30 %
2.9 A
37 mOhms
2.7 A
- 40 C
+ 125 C
Standard
3.2 mm
3 mm
1.2 mm
Ferrite
DEM2812C
Reel
Application: Power
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Wound Ferrite Core Inductors for Power Lines

Murata Wound Ferrite Core Inductors for Power Lines feature an extensive product portfolio that supports an inductance range of 800ph to 680µH. Package sizes as small as 0201 (0603 metric) are available. Murata Wound Ferrite Core Inductors are suitable for use in choke applications and step-up power supply circuits in backlights.