1217AS-H-150M=P3

Murata Electronics
81-1217AS-H-150MP3
1217AS-H-150M=P3

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.637

Stock:
9.637 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,576 € 0,58 €
0,473 € 4,73 €
0,389 € 38,90 €
0,384 € 192,00 €
Full Reel (Order in multiples of 1000)
0,306 € 306,00 €
0,286 € 572,00 €
0,275 € 1.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Inductors - SMD
RoHS:  
15 uH
Standard
DEM8045C
Reel
Cut Tape
MouseReel
Application: Power
Brand: Murata Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 1,167 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

DEM Ferrite Inductors

Murata Electronics DEM Ferrite Inductors feature a magnetically shielded construction that offers low magnetic flux leakage from the top of the coil and uses flat wire to offer low DC resistance. The DEM series from Murata Electronics is suitable for large currents. These ferrite inductors are halogen free and RoHS compliant.

DEM Wire Wound Ferrite Inductors

Murata Electronics DEM Wire Wound Ferrite Inductors offer an inductance range of 6.8 to 18µH, a current range of 3200 to 5200mA, and a ferrite core magnetic shield. This DEM series is AEC-Q200 qualified, extending the traditional series to include automotive power lines. Murata Electronics DEM Wire Wound Ferrite Inductors feature dimensions of 8 x 8 x 4.5mm and an operating temperature range of -40°C to +105°C. 

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.