RBS306-US10M-US

MultiTech
125-RBS306-US10M-US
RBS306-US10M-US

Mfr.:

Description:
Proximity Sensors - Industrial LoRaWAN Ultrasonic Level Sensor with 10 meter range for Outdoor/Industrial Use (1 Pk)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
474,57 € 474,57 €
448,06 € 2.240,30 €
446,30 € 4.463,00 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Proximity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
5A992.C

LoRaWAN Wireless IoT Sensors

MultiTech LoRaWAN Wireless IoT Sensors are designed for long-range and extended battery life applications. These sensors are designed with an open architecture for flexible integration and an optional web-based console for provisioning and configuration of the sensors in the field. The LoRaWAN wireless IoT sensors are available in custom design for achieving seamless sensor-to-cloud solutions for a variety of applications.

Wireless Proximity Sensors

MultiTech Wireless Proximity Sensors detect contact between two wires, proximity detection with a magnet, and range with an ultrasonic signal. These sensors send an alert over the wireless network when the measured distance is above or below the configured threshold. These proximity sensors feature automatic low battery reporting and supervisory messages. The wireless proximity sensors also feature two types of tamper detection, a fully integrated internal antenna, and over the air sensor configuration in the field.