MTXDOT-WW1-B10-TR-250

125-MTXDOWW1B10TR250
MTXDOT-WW1-B10-TR-250

Mfr.:

Description:
RF Modules xDot Advanced with UFL and Trace Antenna and Tape and Reel Packaging(250 quantity), Global (Australia, European Union, India, Japan, Korea, United Kingdom)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Transceivers
21 dBm
I2C, SPI, UART
2.4 V
3.57 V
- 40 C
+ 85 C
Trace, u.FL
23.6 mm x 23.6 mm x 3.51 mm
Reel
Cut Tape
MouseReel
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.4 V to 3.57 V
Product Type: RF Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Sub GHz: LoRa
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8542310075

FEATURED PRODUCTS
MULTITECH