MTXDOT-NA1-B15-TR-250

125-MTXDONA1B15TR250
MTXDOT-NA1-B15-TR-250

Mfr.:

Description:
RF Modules xDot Essential with Trace Antenna and Tape and Reel Packaging (250 quantity) (US/Canada)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: RF Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RF Transceivers
21 dBm
I2C, SPI, UART
2.4 V
3.57 V
- 40 C
+ 85 C
Trace
23.6 mm x 23.6 mm x 3.51 mm
Reel
Cut Tape
MouseReel
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 2.4 V to 3.57 V
Product Type: RF Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Sub GHz: LoRa
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
USHTS:
8542310075

FEATURED PRODUCTS
MULTITECH