MTR-LEU7-B07-EU-GB

125-MTRLEU7B07EUGB
MTR-LEU7-B07-EU-GB

Mfr.:

Description:
Routers LTE Cat 4 Router with Fallback and EU/GB Accessory Kit (European Union/United Kingdom)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
369,94 € 369,94 €
350,61 € 3.506,10 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Routers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
LTE Routers
700 MHz, 800 MHz, 900 MHz, 1.8 GHz, 2.1 GHz, 2.6 GHz
150 Mb/s
1 x RJ45, 1 Serial
Ethernet, Serial
7 V
32 V
- 40 C
+ 80 C
Brand: MultiTech
Dimensions: 10.6 cm x 7.6 cm x 2.9 cm
Operating Supply Voltage: 7 V to 32 V
Product Type: Routers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect rCell 100 Series
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.