MTDOT-BOX-G-868-B

MultiTech
125-MTDOT-BOX-G-868B
MTDOT-BOX-G-868-B

Mfr.:

Description:
Multiprotocol Development Tools LoRa Evaluation and Site Survey Box w/GPS & Micro Dev Kit

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
467,71 € 467,71 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Evaluation Kits
868 MHz
MTDOT-868
Brand: MultiTech
For Use With: Long Range LoRa Modules
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mDot Box
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

FEATURED PRODUCTS
MULTITECH