MTDOT-923-AS1-X1P-SMA-1

MultiTech
125-DOT923AS1X1PSMA1
MTDOT-923-AS1-X1P-SMA-1

Mfr.:

Description:
Zigbee Modules - 802.15.4 AS923 MHz X1 LoRa SMA w/Programming Header (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,75 € 53,75 €
50,87 € 508,70 €
46,34 € 1.158,50 €
44,21 € 4.421,00 €
44,04 € 11.010,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
923 MHz
3.3 V
5 V
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: SMA
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.5 mm x 37.3 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Zigbee Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: mDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

FEATURED PRODUCTS
MULTITECH