MTDOT-915-X1-SMA-50

MultiTech
125-MTDOT915X1SMA50
MTDOT-915-X1-SMA-50

Mfr.:

Description:
Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA (50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,70 € 2.085,00 €
41,13 € 4.113,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
915 MHz
3.3 V
5 V
19 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: SMA
Brand: MultiTech
Dimensions: 25.5 mm x 37.3 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Zigbee Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.2
Factory Pack Quantity: 50
Subcategory: Wireless & RF Modules
Tradename: mDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

FEATURED PRODUCTS
MULTITECH