MTDOT-915-AU-M1-UFL-100

MultiTech
125-DOT915AUM1UFL100
MTDOT-915-AU-M1-UFL-100

Mfr.:

Description:
Sub-GHz Modules AU915 MHz SMT LoRa UFL (100 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,15 € 3.315,00 €
32,83 € 6.566,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
915 MHz
19 dBm
I2C, SPI, UART
3.3 V
5 V
- 40 C
+ 85 C
u.FL
25.5 mm x 37.3 mm
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 5 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.2
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: mDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C