MTDOT-868-X1-SMA-1

MultiTech
125-MTDOT868X1SMA1
MTDOT-868-X1-SMA-1

Mfr.:

Description:
Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,09 € 54,09 €
51,03 € 510,30 €
43,04 € 1.076,00 €
42,07 € 4.207,00 €
41,87 € 10.467,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
868 MHz
3.3 V
5 V
14 dBm
- 40 C
+ 85 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: SMA
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.5 mm x 37.3 mm
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Zigbee Modules
Protocol - WiFi - 802.11: LoRaWAN 1.0.2
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: mDot
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

FEATURED PRODUCTS
MULTITECH