MTCDTIP-L4N1-266A-915

125-CDTIPL4N1266A915
MTCDTIP-L4N1-266A-915

Mfr.:

Description:
Gateways LTE Cat 4 mPower Conduit IP67 Base Station 8-channel, 915 MHz, w/GNSS and Accessory Kit (AT&T/Verizon)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Base Stations
915 MHz
150 Mb/s
8 Port
37 VDC
57 VDC
- 40 C
+ 70 C
Brand: MultiTech
Description/Function: Eithernet Only Models
Dimensions: 262 mm x 91 mm x 257 mm
IP Rating: IP67
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Conduit IP67
Unit Weight: 5,897 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.