MTCDTIP-L4G1-267A-868.R3

MultiTech
125-IP-L4G1-267868R3
MTCDTIP-L4G1-267A-868.R3

Mfr.:

Description:
Gateways LTE Cat 4 Conduit IP67 Base Station 8-channel, 868 MHz, GNSS + Wi-Fi/BT w/MTAC-003E00 mCard and Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.309,40 € 1.309,40 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MultiTech Conduits
868 MHz
Ethernet
9 V
9 V
- 40 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 262 mm x 91 mm x 257 mm
Flash: 256 MB
IP Rating: IP67
Memory Type: DDR4
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010