MTCDTIP-L4G1-266A-915.R3

MultiTech
125-IP-L4G1-266915R3
MTCDTIP-L4G1-266A-915.R3

Mfr.:

Description:
Gateways LTE Cat 4 Conduit IP67 Base Station 8-channel, 915 MHz, GNSS w/MTAC-003U00 mCard and Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.210,12 € 1.210,12 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
MultiTech Conduits
915 MHz
Ethernet
9 V
9 V
- 40 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 262 mm x 91 mm x 257 mm
Flash: 256 MB
IP Rating: IP67
Memory Type: DDR4
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620010