MTCDT-L4N1-247A-STARTERKIT-915

125-MTCDTL4N1247ASTA
MTCDT-L4N1-247A-STARTERKIT-915

Mfr.:

Description:
Gateways LTE Conduit IoT Starter Kit for LoRa Technology, 915 MHz w/GNSS & Wi-Fi/BLE (AT&T/Verizon)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Gateways
915 MHz
150 Mb/s
8 Port
USB, SIM, SD Card, E-NET
- 30 C
+ 70 C
Brand: MultiTech
Dimensions: 161.3 mm x 107.4 mm x 42.8 mm
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiTech Conduits
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.