MTCDT-L4N1-247A-915.R3-US

MultiTech
125DTL4N1247A915US
MTCDT-L4N1-247A-915.R3-US

Mfr.:

Description:
Gateways LTE Cat 4 mPower Programmable Gateway 8-channel, 915 MHz, GNSS+WiFi/BT w/MTAC-003U00 mCard and US Accessory Kit (AT&T/Verizon)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
830,25 € 830,25 €
746,82 € 7.468,20 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Gateways
ARM9
600 MHz, 700 MHz, 850 MHz, 1.7 GHz, 1.9 GHz
- 30 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 161.3 mm x 107.4 mm x 42.8 mm
Flash: 256 MB
Memory Type: DDR
Operating Supply Voltage: 9 V
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: LTE
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0