MTCAP3-LNA7D-A23UEA-LUM.R1

MultiTech
125MT3LNA7DA23UEALUM
MTCAP3-LNA7D-A23UEA-LUM.R1

Mfr.:

Description:
Gateways LTE Category 4, 1 GB Memory, mPower Programmable Access Point, 8-channel, 915 MHz w/external LoRa antenna and Accessory Kit (AT&T, Verizon) (US/Canada)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,31 € 394,31 €
369,38 € 3.693,80 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Gateways
Cortex A7
902 MHz to 928 MHz
1 Port
Ethernet
0 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 165 mm x 135 mm x 36 mm
Flash: 1 GB
Memory Type: Flash
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
RAM: 512 MB
Security: VPN, Secure Boot
Subcategory: Ethernet & Communication Modules
Part # Aliases: 92507759LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0