MTCAP3-EN-A23EEA-LEM

125-MTCAP3ENA23EELEM
MTCAP3-EN-A23EEA-LEM

Mfr.:

Description:
Gateways Ethernet-only mPower Programmable Access Point, 8-channel, 868 MHz w/external LoRa antenna and Accessory Kit (European Union/United Kingdom)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,52 € 302,52 €
283,61 € 2.836,10 €
270,11 € 6.752,75 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Gateways
ARM Cortex M7
868 MHz
Ethernet
0 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 165 mm x 135 mm x 36 mm
Flash: 512 MB
Memory Type: Flash
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5 V
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620030
USHTS:
8517620010
JPHTS:
851762090
KRHTS:
8517629010
MXHTS:
8517621705
ECCN:
5A992.C