MTCAP3-EN-A23EEA-DEM.R1

MultiTech
125MTCAP3ENA23EEADEM
MTCAP3-EN-A23EEA-DEM.R1

Mfr.:

Description:
Gateways Ethernet-only, 1 GB Memory, mPower Programmable Access Point, 8-channel, 868 MHz w/internal LoRa antenna and Accessory Kit (European Union/United Kingdom)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
318,89 € 318,89 €
298,73 € 2.987,30 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Gateways
Cortex A7
863 MHz to 870 MHz
1 Port
Ethernet
0 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 165 mm x 135 mm x 36 mm
Flash: 1 GB
Memory Type: Flash
Operating Supply Current: 2.5 A
Operating Supply Voltage: 5 VDC
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
RAM: 512 MB
Security: VPN, Secure Boot
Subcategory: Ethernet & Communication Modules
Part # Aliases: 92507792LF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0