MTC-LEU4-B01-EU-GB

125-MTCLEU4B01EUGB
MTC-LEU4-B01-EU-GB

Mfr.:

Description:
Modems LTE Cat 4 Modem, RS-232 interface with EU/GB Accessory Kit (European Union/United Kingdom)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Modems
150 Mb/s
USB
5 V
5 V
- 40 C
+ 85 C
Brand: MultiTech
Frequency: 2.6 GHz
Product Type: Modems
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: MultiConnect Cell 100 Series
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.