MTAC-003U00

MultiTech
125-MTAC-003U00
MTAC-003U00

Mfr.:

Description:
Interface Modules 915 MHz LoRa Accessory Card, Antenna Sold Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,77 € 228,77 €
206,25 € 2.062,50 €
195,21 € 4.880,25 €
100 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Add-On Boards
- 30 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 63.08 mm x 40.99 mm x 29.16 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075

FEATURED PRODUCTS
MULTITECH