MTAC-003E00

MultiTech
125-MTAC-003E00
MTAC-003E00

Mfr.:

Description:
Interface Modules 868 MHz LoRa Accessory Card, Antenna Sold Separately

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,79 € 200,79 €
186,93 € 1.869,30 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Interface Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Add-On Boards
- 30 C
+ 70 C
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 63.08 mm x 40.99 mm x 29.16 mm
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075

FEATURED PRODUCTS
MULTITECH