MT100SEM-L-IP.R1-SP

MultiTech
125-MT100SEMLIPR1SP
MT100SEM-L-IP.R1-SP

Mfr.:

Description:
Servers Emb Serial-to-Ethernet Device Server, 3.3V (1 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 42,05 €
39,51 € 395,10 €
38,14 € 953,50 €
36,43 € 1.821,50 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Servers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Serial Device Servers
230 kb/s, 10 Mb/s, 100 Mb/s
RJ-45, Serial
3.3 V
3.3 V
- 40 C
+ 85 C
Brand: MultiTech
Operating Supply Current: 137 mA
Power Consumption: 410 mW
Product Type: Servers
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: SocketEthernet IP
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.4.a

FEATURED PRODUCTS
MULTITECH