CA-USB-A-MINI-B-3

MultiTech
125-CA-USB-A-MINI-B3
CA-USB-A-MINI-B-3

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Cable Type A to Type B Mini (24 AWG, 3 ft)

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €
6,17 € 617,00 €
6,10 € 1.525,00 €
6,07 € 3.035,00 €
5,94 € 5.940,00 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: USB Cables / IEEE 1394 Cables
USB Cables
USB
USB Type A
USB Type B, Mini
24 AWG
3 ft
Brand: MultiTech
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 30,240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH