ANLTE3-50HRA

MultiTech
125-ANLTE3-50HRA
ANLTE3-50HRA

Mfr.:

Description:
Antennas LTE Antenna, 7.5" (1 dBi)(50 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
443,20 € 22.160,00 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
LTE
Whip
Blade Tilt / Swivel
1 dBi
1 Band
Panel Mount
177.8 mm
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517700000
ECCN:
EAR99

FEATURED PRODUCTS
MULTITECH