ANLTE3-10HRA

MultiTech
125-ANLTE3-10HRA
ANLTE3-10HRA

Mfr.:

Description:
Antennas LTE Antenna, 7.5" (1 dBi)(10 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Quantities greater than 120 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,29 € 119,29 €
88,07 € 880,70 €
85,27 € 2.558,10 €
85,26 € 8.526,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
LTE
Whip
Blade Tilt / Swivel
1 dBi
1 Band
Panel Mount
Connector
SMA Male
203 mm
177.8 mm
Brand: MultiTech
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH