ANLTE2-10HRA

MultiTech
125-ANLTE2-10HRA
ANLTE2-10HRA

Mfr.:

Description:
Antennas LTE Antenna, 7" (3.5 dBi)(10 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,96 € 63,96 €
43,55 € 435,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
Cellular (NBIoT, LTE)
Whip
Blade Tilt / Swivel
3.5 dBi
50 Ohms
1 Band
Panel Mount
Connector
SMA Male
228.6 mm
Brand: MultiTech
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MULTITECH