AN868-915A-5-IP67

MultiTech
125-AN868-915A-5IP67
AN868-915A-5-IP67

Mfr.:

Description:
Antennas IP67 LoRa Antenna, 15.3" (3.0 dBi) (5 Pk)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
583,23 € 583,23 €
561,32 € 5.613,20 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
902 MHz
928 MHz
Cellular (NBIoT, LTE)
GNSS
ISM
4.5 dBi
25 W
- 40 C
+ 70 C
Bracket Mount
N Type
915 MHz
152.4 mm
152.4 mm
152.4 mm
IP67
Brand: MultiTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529104040

FEATURED PRODUCTS
MULTITECH