WI-M-8-50-2

Mueller Electric
548-WI-M-8-50-2
WI-M-8-50-2

Mfr.:

Description:
Test Leads COOLFLEX 50 WIRE 8 AWG 50 FT RED

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 7/1/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,09 € 197,09 €
176,30 € 1.763,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Mueller Electric
Product Category: Test Leads
RoHS:  
8 AWG Tinned Copper
50 ft
Red
Brand: Mueller Electric
Contact Material: Copper, Tinned
Current Rating: 50 A
Insulation Material: Silicone
Product: Test Lead Wires
Product Type: Test Leads
Series: WI-M-8
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MUELLER ELECTRIC